7281-2SG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7281-2SG-300

DigiKey Part Number
SC3256-ND
Manufacturer
Manufacturer Product Number
7281-2SG-300
Description
CONN RCPT FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
7281-2SG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,81000 €38,10 €
253,57080 €89,27 €
503,40040 €170,02 €
1003,23800 €323,80 €
3002,99650 €898,95 €
5002,89046 €1.445,23 €
1.0002,75260 €2.752,60 €
2.5002,58047 €6.451,18 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €