7261-6PG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7261-6PG-300

DigiKey Part Number
SC2228-ND
Manufacturer
Manufacturer Product Number
7261-6PG-300
Description
CONN RCPT MALE 6POS GOLD SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder
Datasheet
 Datasheet
EDA/CAD Models
7261-6PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Circuit Board, Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,22000 €14,22 €
1012,07800 €120,78 €
2511,32160 €283,04 €
5010,78120 €539,06 €
10010,26680 €1.026,68 €
3009,50167 €2.850,50 €
5009,16570 €4.582,85 €
Manufacturers Standard Package
Unit Price without VAT:14,22000 €
Unit Price with VAT:16,92180 €