Image for 681-PMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681-PMG

DigiKey Part Number
681-PMG-ND
Manufacturer
Manufacturer Product Number
681-PMG
Description
CONTACT PIN SZ 16 CRIMP .070 ID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Size 16 Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,21940 €121,94 €
Manufacturers Standard Package
Unit Price without VAT:1,21940 €
Unit Price with VAT:1,45109 €