6382-3PG-519 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 97
Unit Price: 8,82000 €
Datasheet
6382-3PG-519
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6382-3PG-519

DigiKey Part Number
SC2983-ND
Manufacturer
Manufacturer Product Number
6382-3PG-519
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
0.190" ~ 0.210" (4.83mm ~ 5.33mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,79000 €9,79 €
108,31800 €83,18 €
257,79720 €194,93 €
507,42480 €371,24 €
1007,07040 €707,04 €
3006,54330 €1.962,99 €
5006,31190 €3.155,95 €
1.0006,01102 €6.011,02 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €