Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6382-2SG-528 | |
|---|---|
DigiKey Part Number | 468-6382-2SG-528-ND |
Manufacturer | |
Manufacturer Product Number | 6382-2SG-528 |
Description | MINI-CON-X CABLE END, 2-PIN #16, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.260" ~ 0.290" (6.60mm ~ 7.37mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-2SG-526 | Conxall/Switchcraft | 0 | 468-6282-2SG-526-ND | 6,91070 € | Parametric Equivalent |
| 6282-2SG-528 | Conxall/Switchcraft | 0 | 468-6282-2SG-528-ND | 6,91070 € | Parametric Equivalent |
| 6382-2SG-526 | Conxall/Switchcraft | 0 | 468-6382-2SG-526-ND | 7,76150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,76150 € | 776,15 € |
| Unit Price without VAT: | 7,76150 € |
|---|---|
| Unit Price with VAT: | 9,23619 € |

