Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6380-4SG-321 | |
|---|---|
DigiKey Part Number | 6380-4SG-321-ND |
Manufacturer | |
Manufacturer Product Number | 6380-4SG-321 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6380-4SG-321 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-4SG-321 | Conxall/Switchcraft | 0 | SC3059-ND | 9,77000 € | Parametric Equivalent |
| 6280-4SG-519 | Conxall/Switchcraft | 0 | SC3027-ND | 10,07000 € | Parametric Equivalent |
| 6280-4SG-522 | Conxall/Switchcraft | 53 | SC2201-ND | 9,88000 € | Parametric Equivalent |
| 6380-4SG-519 | Conxall/Switchcraft | 68 | SC3471-ND | 11,71000 € | Parametric Equivalent |
| 6380-4SG-522 | Conxall/Switchcraft | 375 | 6380-4SG-522-ND | 11,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,09610 € | 809,61 € |
| Unit Price without VAT: | 8,09610 € |
|---|---|
| Unit Price with VAT: | 9,63436 € |

















