
6295N-WL | |
|---|---|
DigiKey Part Number | 6295N-WL-ND |
Manufacturer | |
Manufacturer Product Number | 6295N-WL |
Description | CONN DUST COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,10870 € | 1.310,87 € |
| Unit Price without VAT: | 13,10870 € |
|---|---|
| Unit Price with VAT: | 15,59935 € |

