
6295C | |
|---|---|
DigiKey Part Number | 468-6295C-ND |
Manufacturer | |
Manufacturer Product Number | 6295C |
Description | MINI-CON-X DUST COVER FOR CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Mini-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Santoprene | |
Features | Contains Strap with Ring | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34580 € | 134,58 € |
| Unit Price without VAT: | 1,34580 € |
|---|---|
| Unit Price with VAT: | 1,60150 € |

