6282-8SG-3xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6282-8SG-311

DigiKey Part Number
SC3018-ND
Manufacturer
Manufacturer Product Number
6282-8SG-311
Description
CONN PLUG FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
6282-8SG-311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,97000 €17,97 €
1015,27600 €152,76 €
2514,32000 €358,00 €
5013,63620 €681,81 €
10012,98570 €1.298,57 €
30012,01807 €3.605,42 €
50011,59318 €5.796,59 €
Manufacturers Standard Package
Unit Price without VAT:17,97000 €
Unit Price with VAT:21,38430 €