
6282-7SG-3DC | |
|---|---|
DigiKey Part Number | SC3048-ND |
Manufacturer | |
Manufacturer Product Number | 6282-7SG-3DC |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-7SG-3DC Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 16,89300 € | 168,93 € |
| 25 | 15,83560 € | 395,89 € |
| 50 | 15,08020 € | 754,01 € |
| 100 | 14,36080 € | 1.436,08 € |
| 300 | 13,29067 € | 3.987,20 € |
| 500 | 12,82088 € | 6.410,44 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |














