



6282-4SG-516 | |
|---|---|
DigiKey Part Number | SC3322-ND |
Manufacturer | |
Manufacturer Product Number | 6282-4SG-516 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 10,15200 € | 101,52 € |
| 25 | 9,51640 € | 237,91 € |
| 50 | 9,06180 € | 453,09 € |
| 100 | 8,62940 € | 862,94 € |
| 300 | 7,98620 € | 2.395,86 € |
| 500 | 7,70378 € | 3.851,89 € |
| 1.000 | 7,33658 € | 7.336,58 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |













