6282-4PG-522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6282-4PG-522

DigiKey Part Number
6282-4PG-522-ND
Manufacturer
Manufacturer Product Number
6282-4PG-522
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,96000 €9,96 €
108,45900 €84,59 €
257,92960 €198,24 €
507,55080 €377,54 €
1007,19050 €719,05 €
3006,65447 €1.996,34 €
5006,41908 €3.209,54 €
1.0006,11310 €6.113,10 €
Manufacturers Standard Package
Unit Price without VAT:9,96000 €
Unit Price with VAT:11,85240 €