
6282-4PG-311 | |
|---|---|
DigiKey Part Number | SC2023-ND |
Manufacturer | |
Manufacturer Product Number | 6282-4PG-311 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-4PG-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 8,23400 € | 82,34 € |
| 25 | 7,71720 € | 192,93 € |
| 50 | 7,34900 € | 367,45 € |
| 100 | 6,99830 € | 699,83 € |
| 300 | 6,47657 € | 1.942,97 € |
| 500 | 6,24752 € | 3.123,76 € |
| 1.000 | 5,94968 € | 5.949,68 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |














