
5280-8PG-3DC | |
|---|---|
DigiKey Part Number | 5280-8PG-3DC-ND |
Manufacturer | |
Manufacturer Product Number | 5280-8PG-3DC |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,43840 € | 943,84 € |
| Unit Price without VAT: | 9,43840 € |
|---|---|
| Unit Price with VAT: | 11,23170 € |












