
489-PS | |
|---|---|
DigiKey Part Number | 468-489-PS-ND |
Manufacturer | |
Manufacturer Product Number | 489-PS |
Description | #12 CRIMP CONTACT FOR MIL-E-QUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 12 Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,25810 € | 225,81 € |
| Unit Price without VAT: | 2,25810 € |
|---|---|
| Unit Price with VAT: | 2,68714 € |

