
486P6P36 | |
|---|---|
DigiKey Part Number | SC2891-ND |
Manufacturer | |
Manufacturer Product Number | 486P6P36 |
Description | CIRC CBL 6POS RCPT TO PLUG RA 3' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Conxall/Switchcraft | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation Keyed |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.00' (914.40mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 6 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof; NEMA 6P |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,27000 € | 80,27 € |
| 10 | 71,60700 € | 716,07 € |
| Unit Price without VAT: | 80,27000 € |
|---|---|
| Unit Price with VAT: | 95,52130 € |

