
4284-556AD-KIT | |
|---|---|
DigiKey Part Number | 468-4284-556AD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 4284-556AD-KIT |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Category | Diameter - Outside 1.125" (28.58mm) |
Manufacturer Conxall/Switchcraft | Cable Exit 180° |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Type Backshell | Shielding Unshielded |
Cable Opening 0.540" ~ 0.570" (13.72mm ~ 14.48mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 10 | 12,70900 € | 127,09 € |
| 25 | 11,91320 € | 297,83 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |

