Connector Cap (Cover) 24-95 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42495

DigiKey Part Number
SC3374-ND
Manufacturer
Manufacturer Product Number
42495
Description
CONN COVER 24-95 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 24-95 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
MIL-E-QUAL® Receptacle
Shell Size - Insert
24-95
Material
Nylon
Features
Metal Chain with Ring
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,52000 €11,52 €
109,79100 €97,91 €
259,17760 €229,44 €
508,73940 €436,97 €
1008,32230 €832,23 €
3007,70193 €2.310,58 €
5007,42956 €3.714,78 €
1.0007,07542 €7.075,42 €
Manufacturers Standard Package
Unit Price without VAT:11,52000 €
Unit Price with VAT:13,70880 €