



4182-3SG-300 | |
|---|---|
cms-digikey-product-number | SC1233-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 4182-3SG-300 |
cms-description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
cms-eda-cad-models | 4182-3SG-300 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,13500 € | 81,35 € |
| 25 | 7,62560 € | 190,64 € |
| 50 | 7,26180 € | 363,09 € |
| 100 | 6,91510 € | 691,51 € |
| 300 | 6,39963 € | 1.919,89 € |
| 500 | 6,17334 € | 3.086,67 € |
| 1.000 | 5,87904 € | 5.879,04 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |








