Parametric Equivalent




3180-4SG-328 | |
|---|---|
DigiKey Part Number | SC3166-ND |
Manufacturer | |
Manufacturer Product Number | 3180-4SG-328 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.280" ~ 0.290" (7.11mm ~ 7.37mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 11,70900 € | 117,09 € |
| 25 | 10,97560 € | 274,39 € |
| 50 | 10,45180 € | 522,59 € |
| 100 | 9,95310 € | 995,31 € |
| 300 | 9,21127 € | 2.763,38 € |
| 500 | 8,88560 € | 4.442,80 € |
| 1.000 | 8,46205 € | 8.462,05 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |














