
18882-4SG-521 | |
|---|---|
DigiKey Part Number | 468-18882-4SG-521-ND |
Manufacturer | |
Manufacturer Product Number | 18882-4SG-521 |
Description | MICRO-CON-X CABLE-TO-CABLE, 4-PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.220" (5.33mm ~ 5.59mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,60690 € | 960,69 € |
| Unit Price without VAT: | 9,60690 € |
|---|---|
| Unit Price with VAT: | 11,43221 € |

