18880-4PG-522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18880-4PG-522

DigiKey Part Number
SC1433-ND
Manufacturer
Manufacturer Product Number
18880-4PG-522
Description
CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
6A
Voltage Rating
600VAC/DC
Cable Opening
0.220" ~ 0.230" (5.59mm ~ 5.84mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Data, Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,89000 €7,89 €
106,70500 €67,05 €
256,28480 €157,12 €
505,98500 €299,25 €
1005,69930 €569,93 €
3005,27440 €1.582,32 €
5005,08782 €2.543,91 €
1.0004,84524 €4.845,24 €
Manufacturers Standard Package
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,38910 €