18280-3PG-318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18280-3PG-318

DigiKey Part Number
SC3420-ND
Manufacturer
Manufacturer Product Number
18280-3PG-318
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
18280-3PG-318 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC/DC
Cable Opening
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Data, Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,07000 €6,07 €
105,15800 €51,58 €
254,83480 €120,87 €
504,60400 €230,20 €
1004,38430 €438,43 €
3004,05733 €1.217,20 €
5003,91378 €1.956,89 €
1.0003,72716 €3.727,16 €
Manufacturers Standard Package
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €