
175S12 | |
|---|---|
DigiKey Part Number | 175S12-ND |
Manufacturer | |
Manufacturer Product Number | 175S12 |
Description | CIRC CBL 5POS RCPT TO WIRE 1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (304.80mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyurethane (PUR) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof; NEMA 6P | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,59000 € | 33,59 € |
| 10 | 27,38100 € | 273,81 € |
| Unit Price without VAT: | 33,59000 € |
|---|---|
| Unit Price with VAT: | 39,97210 € |

