16980-5SG-522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16980-5SG-522
16980-5SG-522
16980-5SG-522

16980-5SG-522

DigiKey Part Number
SC1422-ND
Manufacturer
Manufacturer Product Number
16980-5SG-522
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
B
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
600VAC/DC
Cable Opening
0.220" ~ 0.230" (5.59mm ~ 5.84mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Data, Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,67000 €10,67 €
109,06500 €90,65 €
258,49640 €212,41 €
508,09080 €404,54 €
1007,70470 €770,47 €
3007,13033 €2.139,10 €
5006,87816 €3.439,08 €
1.0006,55031 €6.550,31 €
Manufacturers Standard Package
Unit Price without VAT:10,67000 €
Unit Price with VAT:12,69730 €