
16295NP | |
|---|---|
DigiKey Part Number | SC3426-ND |
Manufacturer | |
Manufacturer Product Number | 16295NP |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | 16295NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Micro-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Santoprene | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,95700 € | 89,57 € |
| 25 | 8,39560 € | 209,89 € |
| 50 | 7,99480 € | 399,74 € |
| 100 | 7,61320 € | 761,32 € |
| 300 | 7,04563 € | 2.113,69 € |
| 500 | 6,79650 € | 3.398,25 € |
| 1.000 | 6,47250 € | 6.472,50 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |

