Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16280-3PG-521 | |
|---|---|
DigiKey Part Number | 468-16280-3PG-521-ND |
Manufacturer | |
Manufacturer Product Number | 16280-3PG-521 |
Description | MICRO-CON-X CABLE END, 3-PIN #20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.220" (5.33mm ~ 5.59mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Data, Industrial, Instrumentation, Medical |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16280-3PG-522 | Conxall/Switchcraft | 0 | 468-16280-3PG-522-ND | 5,03910 € | Parametric Equivalent |
| 6280-3PG-321W | Conxall/Switchcraft | 0 | 468-6280-3PG-321W-ND | 5,28770 € | Parametric Equivalent |
| 6380-3PG-321W | Conxall/Switchcraft | 0 | 468-6380-3PG-321W-ND | 6,80600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,03910 € | 503,91 € |
| Unit Price without VAT: | 5,03910 € |
|---|---|
| Unit Price with VAT: | 5,99653 € |



