Parametric Equivalent
Parametric Equivalent

16280-2SG-312 | |
|---|---|
DigiKey Part Number | 468-16280-2SG-312-ND |
Manufacturer | |
Manufacturer Product Number | 16280-2SG-312 |
Description | CABLE SOCKET FOR 2#20 SKT.CRIM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Data, Industrial, Instrumentation, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-2SG-3DCW | Conxall/Switchcraft | 0 | 468-6280-2SG-3DCW-ND | 6,02070 € | Parametric Equivalent |
| 6380-2SG-3DCW | Conxall/Switchcraft | 0 | 468-6380-2SG-3DCW-ND | 6,67510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,03910 € | 503,91 € |
| Unit Price without VAT: | 5,03910 € |
|---|---|
| Unit Price with VAT: | 5,99653 € |

