
XW-210-I | |
|---|---|
DigiKey Part Number | 2907-XW-210-I-ND |
Manufacturer | |
Manufacturer Product Number | XW-210-I |
Description | INPUT MODULE 1 DIG 1 RELAY 9-28V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Relay |
Manufacturer ControlByWeb | Voltage - Supply 9 ~ 28VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style RJ-45, Screw Terminal |
Type Input Module | Operating Temperature -40°C ~ 65.5°C |
Number of Inputs and Type 1 - Digital | Approval Agency CE, cULus, UL |

