
XW-110P+PS5VW1.0-2.5MM | |
|---|---|
DigiKey Part Number | 2907-XW-110P+PS5VW1.0-2.5MM-ND |
Manufacturer | |
Manufacturer Product Number | XW-110P+PS5VW1.0-2.5MM |
Description | WIRELESS TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C Module |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±0.5°C |
Manufacturer ControlByWeb | Test Condition -10°C ~ 85°C |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Digital, Local | Package / Case Module |
Sensing Temperature - Local -55°C ~ 125°C | Supplier Device Package Module |
Output Type 1-Wire® | Base Product Number |
Voltage - Supply 5V |

