
X-432-I | |
|---|---|
DigiKey Part Number | 2907-X-432-I-ND |
Manufacturer | |
Manufacturer Product Number | X-432-I |
Description | 18 DIG 4 ANALOG 16 RELAY 9-28V |
Customer Reference | |
Detailed Description | DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 22 - Digital (18), Analog (4) |
Manufacturer ControlByWeb | Number of Outputs and Type 16 - Relay |
Series | Voltage - Supply 9 ~ 28VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -40°C ~ 65.5°C |

