
X-418-I | |
|---|---|
DigiKey Part Number | 2907-X-418-I-ND |
Manufacturer | |
Manufacturer Product Number | X-418-I |
Description | INPUT MODULE 8 DIG/ANALOG 9-28V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 9 ~ 28VDC |
Manufacturer ControlByWeb | Mounting Type DIN Rail |
Packaging Box | Termination Style RJ-45, Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 65.5°C |
Type Input Module | Approval Agency CE, UL |
Number of Inputs and Type 8 - Digital/Analog |

