DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-417:5-I

DigiKey Part Number
2907-X-417:5-I-ND
Manufacturer
Manufacturer Product Number
X-417:5-I
Description
5 ANALOG OUTPUT MODULE 9-28V
Customer Reference
Detailed Description
DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
5 - Analog
Manufacturer
ControlByWeb
Voltage - Supply
9 ~ 28VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Operating Temperature
-40°C ~ 65.5°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ControlByWeb
A separate 128,51 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.