DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-410W-I

DigiKey Part Number
2907-X-410W-I-ND
Manufacturer
Manufacturer Product Number
X-410W-I
Description
4 DIGITAL 4 RELAY 9-28V
Customer Reference
Detailed Description
DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ControlByWeb
Series
Packaging
Retail Package
Part Status
Active
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
9 ~ 28VDC
Mounting Type
DIN Rail
Features
-
Operating Temperature
-40°C ~ 65.5°C
Ingress Protection
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ControlByWeb
A separate 129,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.