
X-405-I | |
|---|---|
DigiKey Part Number | 2907-X-405-I-ND |
Manufacturer | |
Manufacturer Product Number | X-405-I |
Description | TEMPERATURE CONTROL MODULE 9-28V |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ControlByWeb | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ-45, Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 65.5°C | |
Ingress Protection | - | |
Approval Agency | CE, UL | |
Weight | - |

