
X-401W-I | |
|---|---|
DigiKey Part Number | 2907-X-401W-I-ND |
Manufacturer | |
Manufacturer Product Number | X-401W-I |
Description | 2 DIGITAL 2 RELAY 9-28V |
Customer Reference | |
Detailed Description | DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ControlByWeb | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 65.5°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - |

