Input Module DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-401-I

DigiKey Part Number
2907-X-401-I-ND
Manufacturer
Manufacturer Product Number
X-401-I
Description
INPUT MODULE 2 DIG 2 RELAY 9-28V
Customer Reference
Detailed Description
Input Module DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Relay
Manufacturer
ControlByWeb
Voltage - Supply
9 ~ 28VDC
Packaging
Retail Package
Mounting Type
DIN Rail
Part Status
Active
Termination Style
RJ-45, Screw Terminal
Type
Input Module
Operating Temperature
-40°C ~ 65.5°C
Number of Inputs and Type
2 - Digital
Approval Agency
CE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ControlByWeb
A separate 127,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.