
98409.2 | |
|---|---|
DigiKey Part Number | 2080-98409.2-ND |
Manufacturer | |
Manufacturer Product Number | 98409.2 |
Description | CABLE FEEDTHROUGH 38.1-43.94MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polystyrene (PS) PG48 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.500" (38.10mm) | |
Outside Cable Diameter (Max) | 1.730" (43.94mm) | |
Thread Size | PG48 | |
Thread Length | 2.360" (59.94mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polystyrene (PS) | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,81400 € | 54,07 € |
| Unit Price without VAT: | 10,81400 € |
|---|---|
| Unit Price with VAT: | 12,86866 € |

