
98403.2 | |
|---|---|
DigiKey Part Number | 2080-98403.2-ND |
Manufacturer | |
Manufacturer Product Number | 98403.2 |
Description | CABLE FEEDTHROUGH 8.89-11.94MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polystyrene (PS) PG13.5 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.470" (11.94mm) |
Manufacturer Conta-Clip, Inc. | Thread Size PG13.5 |
Series | Thread Length 0.830" (21.08mm) |
Packaging Box | Material Polystyrene (PS) |
Part Status Active | Color Light Gray |
Type Cable Feedthrough | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.350" (8.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,55960 € | 27,98 € |
| Unit Price without VAT: | 0,55960 € |
|---|---|
| Unit Price with VAT: | 0,66592 € |

