
98186.2 | |
|---|---|
DigiKey Part Number | 2080-98186.2-ND |
Manufacturer | |
Manufacturer Product Number | 98186.2 |
Description | CABLE GLAND 2.03-6.1MM M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Light Gray |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.630" (16.0mm) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Light Gray |
Outside Cable Diameter (Min) 0.080" (2.03mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.240" (6.10mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,67040 € | 167,04 € |
| Unit Price without VAT: | 1,67040 € |
|---|---|
| Unit Price with VAT: | 1,98778 € |

