
98144.2 | |
|---|---|
DigiKey Part Number | 2080-98144.2-ND |
Manufacturer | |
Manufacturer Product Number | 98144.2 |
Description | CABLE GLAND 4.06-7.87MM M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Light Gray |
Category | Thread Size M20x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.590" (14.99mm) |
Packaging Box | Panel Hole Size 0.790" (20.1mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Light Gray |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,15060 € | 57,53 € |
| Unit Price without VAT: | 1,15060 € |
|---|---|
| Unit Price with VAT: | 1,36921 € |

