
98128.1 | |
|---|---|
DigiKey Part Number | 2080-98128.1-ND |
Manufacturer | |
Manufacturer Product Number | 98128.1 |
Description | CABLE GLAND 8.89-13.97MM M32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.470" (11.94mm) |
Packaging Box | Panel Hole Size 1.260" (32.0mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.350" (8.89mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,66200 € | 66,55 € |
| Unit Price without VAT: | 2,66200 € |
|---|---|
| Unit Price with VAT: | 3,16778 € |

