
7964.2 | |
|---|---|
DigiKey Part Number | 2080-7964.2-ND |
Manufacturer | |
Manufacturer Product Number | 7964.2 |
Description | ANALOGUE OUTPUT MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Features | LED | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 55°C | |
Length | 2.047" (52.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 € | 197,59 € |
| Unit Price without VAT: | 197,59000 € |
|---|---|
| Unit Price with VAT: | 235,13210 € |

