
7791.2 | |
|---|---|
DigiKey Part Number | 2080-7791.2-ND |
Manufacturer | |
Manufacturer Product Number | 7791.2 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 500mA 40V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 40V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.71" L x 3.43" W x 2.24" H (18.0mm x 87.0mm x 57.0mm) | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,23000 € | 122,23 € |
| Unit Price without VAT: | 122,23000 € |
|---|---|
| Unit Price with VAT: | 145,45370 € |

