
6756.2 | |
|---|---|
DigiKey Part Number | 2080-6756.2-ND |
Manufacturer | |
Manufacturer Product Number | 6756.2 |
Description | SIGNAL CONDITIONER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Category | Output Range 12V |
Manufacturer Conta-Clip, Inc. | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Signal Conditioner | Operating Temperature -20°C ~ 55°C |
Output Type Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,20000 € | 114,20 € |
| Unit Price without VAT: | 114,20000 € |
|---|---|
| Unit Price with VAT: | 135,89800 € |

