Image for 6471.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6471.2

DigiKey Part Number
2080-6471.2-ND
Manufacturer
Manufacturer Product Number
6471.2
Description
OVERVOLTAGE ARRESTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Interface Module Terminal Blocks - Screw Connection To 8-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fuses, LED
Manufacturer
Conta-Clip, Inc.
Voltage - Rated
230VAC
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Length
3.543" (90.00mm)
Part Status
Active
Width
0.709" (18.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
8-16 AWG
Positions / Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1267,46000 €267,46 €
Manufacturers Standard Package
Unit Price without VAT:267,46000 €
Unit Price with VAT:318,27740 €