
4669.7 | |
|---|---|
DigiKey Part Number | 2080-4669.7-ND |
Manufacturer | |
Manufacturer Product Number | 4669.7 |
Description | TERMINAL MARKER/POCKET-MAXICARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | X1 through X10 | |
Pitch | - | |
For Use With/Related Products | 5.1mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07118 € | 35,59 € |
| Unit Price without VAT: | 0,07118 € |
|---|---|
| Unit Price with VAT: | 0,08470 € |

