
3953.7 | |
|---|---|
DigiKey Part Number | 2080-3953.7-ND |
Manufacturer | |
Manufacturer Product Number | 3953.7 |
Description | ADHESIVE-CABLE LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label |
Category | Label Type Standard |
Manufacturer Conta-Clip, Inc. | Color White |
Series | Material Polyester |
Packaging Box | Operating Temperature -40°C ~ 150°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,42000 € | 309,42 € |
| Unit Price without VAT: | 309,42000 € |
|---|---|
| Unit Price with VAT: | 368,20980 € |

