
3679.2 | |
|---|---|
DigiKey Part Number | 2080-3679.2-ND |
Manufacturer | |
Manufacturer Product Number | 3679.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Conta-Clip, Inc. | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type Direct Mount | Length 1.575" (40.01mm) |
Number of Positions 2 | Height (Max) 0.748" (19.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87350 € | 87,35 € |
| Unit Price without VAT: | 0,87350 € |
|---|---|
| Unit Price with VAT: | 1,03947 € |

