
3605.2 | |
|---|---|
DigiKey Part Number | 2080-3605.2-ND |
Manufacturer | |
Manufacturer Product Number | 3605.2 |
Description | DISCONNECT-BLADE TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Conta-Clip, Inc. | Current - IEC 18 A |
Series | Voltage - IEC 400V |
Packaging Box | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features Diode |
Disconnect Type Fuse | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,38720 € | 438,72 € |
| Unit Price without VAT: | 4,38720 € |
|---|---|
| Unit Price with VAT: | 5,22077 € |

